25-50% de réduction

VishayS1J-E3/5ATRectifiers

Diode Switching 600V 1A 2-Pin SMA T/R

Converting from AC to DC is simple when using a switching diode S1J-E3/5AT rectifier from Vishay. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A.

Import TariffMay apply to this part

Total en stock: 521 732 pièces

Regional Inventory: 439 232

    Total$0.11Price for 1

    439 232 en stock: Livraison en 2 jours

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2136+
      Manufacturer Lead Time:
      5 semaines
      Minimum Of :
      1
      Maximum Of:
      14999
      Country Of origin:
      Chine
         
      • Price: $0.1056
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2136+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Chine
      • In Stock: 11 732 pièces
      • Price: $0.1056
    • (15000)

      Livraison en 2 jours

      Increment:
      15000
      Ships from:
      États Unis
      Date Code:
      2351+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Taïwan
      • In Stock: 427 500 pièces
      • Price: $0.0081
    • (7500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2451+
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      Chine
      • In Stock: 82 500 pièces
      • Price: $0.0337

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.