VishayRWR89S33R2FRB12Résistance simple fixée par alésage
Res Wirewound 33.2 Ohm 1% 3W ±30ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 33.2 | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| R | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RWR89S33R2FRB12 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 3 W. This product has a resistance value of 33.2 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR89S33R2FRB12 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. This product is 14.22 mm long. It is reliable with a failure rate grade of R. It has a tolerance of 1%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

