VishayRWR84S2870FRB12Résistance simple fixée par alésage
Res Wirewound 287 Ohm 1% 7W ±20ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 287 | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| R | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RWR84S2870FRB12 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 7 W. This product has a resistance value of 287 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. The RWR84S2870FRB12 part has an axial termination style. This product is 22.23 mm long. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

