VishayRWR84N53R6FRB12Résistance simple fixée par alésage
Res Wirewound 53.6 Ohm 1% 7W ±30ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 53.6 | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| R | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RWR84N53R6FRB12 fixed single through-hole resistor. This product has a resistance value of 53.6 Ohm. This part has a power rating of 7 W. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RWR84N53R6FRB12 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R. This device utilizes wirewound technology. This product is 22.23 mm long.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

