VishayRWR81SR511FRB12Résistance simple fixée par alésage

Res Wirewound 0.511 Ohm 1% 1W ±400ppm/°C 0.01% Silicone AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RWR81SR511FRB12 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 1 W. This product has a resistance value of 511m Ohm. Its temperature coefficient is ±400 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR81SR511FRB12 part has an axial termination style. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. It has a tolerance of 1%. This product is 6.35 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 semaines
    • Price: $11.037
    1. 1+$11.037
    2. 500+$9.797

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.