SchaffnerRS614-4-02Inducteur plombé

Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin

If you need a convenient and easily removable inductor for your electrical design then consider this differential mode choke RS614-4-02 leaded inductor from Schaffner. This part has a pitch of 10 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 4(Typ) A with a maximum resistance of 20m(Typ) Ohm. This product is 23.3 mm long, 25.3 mm tall and 15.8 mm deep. It has an inductance of 8u H.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.