Stackpole ElectronicsRNF14FTD13R0Résistance simple fixée par alésage

Res Metal Film 13 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNF14FTD13R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This product has a resistance value of 13 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RNF14FTD13R0 part has an axial termination style. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 semaines
    • Price: $0.0259
    1. 5000+$0.0259
    2. 10000+$0.0253
    3. 20000+$0.0251
    4. 25000+$0.0248
    5. 30000+$0.0243
    6. 40000+$0.0241
    7. 50000+$0.0239
    8. 100000+$0.0237

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.