VishayRN60C6981DRE5Résistance simple fixée par alésage

Res Metal Film 6.98K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the RN60C6981DRE5 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 6.98K Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 0.5%. This device is made with metal film technology. The RN60C6981DRE5 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 8.74 mm long.

3 500 pièces: Livraison en 2 jours

    Total$141.65Price for 500

    • (500)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2449+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      États Unis
      • In Stock: 3 500 pièces
      • Price: $0.2833

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.