VishayRN55D1002FB14Résistance simple fixée par alésage

Res Metal Film 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RN55D1002FB14 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This device utilizes metal film technology. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. The RN55D1002FB14 part has an axial termination style.

18 191 pièces: Prêt à être expédié le lendemain

    Total$1.02Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2527+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      États Unis
      • In Stock: 18 191 pièces
      • Price: $1.0246

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.