VishayRER60F2370RC02
Res Wirewound 237Ohm 1% 5W ±20ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER60F2370RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 237 Ohm. This dependable part has a power rating of 5 W. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. The RER60F2370RC02 part has an axial termination style. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device is made with wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

