SamtecQFSS-104-04.25-L-D-A-GP-PEmbases de raccordement et réceptacles PCB
Conn High Speed Socket Strip SKT 208 POS 0.635mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket Strip | |
| SKT | |
| 208 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| Center Key | |
| 14 | |
| 3.4/Contact | |
| 424VDC|300VAC | |
| -55 | |
| 125 | |
| Tray | |
| 97.79 | |
| 8.13 | |
| 7.44 | |
| Surface Mount |
Samtec brings you their high speed socket strip QFSS-104-04.25-L-D-A-GP-P header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 208 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. Its pitch is 0.635 mm. This device has a maximum current rating of 1.8/8.9 A. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 97.79 mm long, 7.44 mm tall and 8.13 mm deep. QFSS-104-04.25-L-D-A-GP-P is housed in liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

