Murata ManufacturingPTGL07AR560M9A51B0Thermistances
Thermistor PTC 56 Ohm 20% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -10 | |
| 60 | |
| 265V | |
| 56 | |
| 50 to 300 | |
| ±20 | |
| ±20 to ±25 | |
| Over Current Protection | |
| 5 | |
| 14.2(Max) | |
| Bulk | |
| 8.2(Max) | |
| 6.5(Max) | |
| Radial | |
| Through Hole |
Easily measure temperature by implementing this PTGL07AR560M9A51B0 thermistor by Murata. This part has a temperature range of -10 °C to 60 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.