25-50% de réduction
PanduitPM2H25-MAccessoires de câble
Cable Accessories Tie Mount Nylon 6/6 Natural
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Natural | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 7.6 | |
| 9.6 | |
| 15.8 |
Ensure a long and productive life of your cable system with this tie mount PM2H25-M cable accessory from Panduit. This part has an operating temperature range of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.6 mm long, 15.8 mm tall and 9.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

