PanduitPLT1.5M-M20Attache-câble
Cable Ties, Standard Locking Nylon 6/6 Black 32mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Nylon 6/6 | |
| 32 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 142 | |
| 4.6 | |
| 3.9 |
Use this PLT1.5M-M20 cable tie from Panduit to reduce tangles in multiple wires and cables. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 3.9 mm tall and 4.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

