Microchip TechnologyPIC32MX170F256B-I/MLMicrocontrollers - MCUs

MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC32MX170F256B-I/ML microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 50 MHz. Its flash program memory is 256KB. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. This device is based on the PIC core architecture. Its ADC resolution is 10.

No Stock Available

Quantity Increments of 1 Minimum 183
  • Manufacturer Lead Time:
    6 semaines
    • Price: $5.274
    1. 183+$5.274
    2. 250+$5.221
    3. 500+$5.169
    4. 1000+$5.117
    5. 2000+$5.066
    6. 2500+$5.015
    7. 3000+$4.965
    8. 4000+$4.915
    9. 5000+$4.866
    10. 10000+$4.818

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.