Reduced Price

Microchip TechnologyPIC16LF877-04I/LMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 44-Pin PLCC Tube

With the PIC16LF877-04I/L microcontroller by Microchip Technology, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 4 MHz. This is a 8 bit processor. This device is based on the PIC core architecture. Its ADC resolution is 10. Its flash program memory is 14KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 27 Minimum 81
  • Manufacturer Lead Time:
    4 semaines
    • Price: $10.788
    1. 81+$10.788
    2. 108+$10.680
    3. 135+$10.573
    4. 270+$10.467
    5. 540+$10.363
    6. 1080+$10.259
    7. 1350+$10.156
    8. 2700+$10.055
    9. 5400+$9.954
    10. 5940+$9.855

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.