Pulse Electronics CorporationPE-53820NLInducteur plombé
Inductor Power Toroid 115uH 20% 0.67A 0.4Ohm DCR RDL
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 115u | |
| 20% | |
| 0.67 | |
| 0.4(Typ) | |
| Through Hole | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| 12.57 | |
| 12.57 | |
| 9.52 |
This power PE-53820NL leaded inductor from Pulse resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This product is 12.57 mm long, 9.52 mm tall and 12.57 mm deep. It has an inductance of 115u H. This leaded inductor has a maximum DC current of 670m A with a maximum resistance of 400m(Typ) Ohm. This device utilizes toroid technology. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

