Pulse Electronics CorporationPE-51508NLInducteur plombé

Inductor High Current Toroid 120uH/60uH 20% 16A 0.012Ohm DCR Pin

If you need a convenient and easily removable inductor for your electrical design then consider this high current PE-51508NL leaded inductor from Pulse. This leaded inductor has a maximum operating temperature of 130 °C. This device utilizes toroid technology. It has an inductance of 120u/60u(Rated) H. This leaded inductor has a maximum DC current of 16 A with a maximum resistance of 12m Ohm. It has a tolerance of 20%. This product is 58.42 mm long, 58.42 mm tall and 28.19 mm deep.

No Stock Available

Quantity Increments of 10 Minimum 180
  • Manufacturer Lead Time:
    8 semaines
    • Price: $14.01
    1. 180+$14.01
    2. 250+$13.87
    3. 500+$13.73
    4. 1000+$13.59
    5. 2000+$13.46
    6. 2500+$13.32
    7. 3000+$13.19
    8. 4000+$13.06
    9. 5000+$12.93
    10. 10000+$12.80

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.