Diodes IncorporatedPAM2421AECADJRConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 2.7V to 5.5V Step Up Single-Out 24V 3A 8-Pin SO EP T/R

Adjust the voltage level of your devices with this step up PAM2421AECADJR DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 2.7 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 24(Max) V, this is power management at its best. This converter is 90(min) % efficient. Its switching regulator has a frequency of 520(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

2 500 pièces: Livraison en 2 jours

    Total$879.25Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2331+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 2 500 pièces
      • Price: $0.3517

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.