Microchip TechnologyPAC1934T-I/J6CXMoniteurs et contrôleurs d’alimentation

Monitor 2.7V to 5.5V 16-Pin WLCSP T/R

The PAC1934 is a four-channel power/energy monitor with current sensor amplifier and bus voltage monitors that feed high resolution ADCs. Digital circuitry performs power calculations and energy accumulation. The PAC1934 enables energy monitoring with integration periods from 1 ms to up to 36 hours. Bus voltage, sense resistor voltage, and accumulated proportional power are stored in registers for retrieval by the system master or embedded controller.

The sampling rate and energy integration period can be controlled over SMBus or I2C. Active channel selection, one-shot measurements, and other controls are also configurable. The PAC1934 uses real time calibration to minimize offset and gain errors. No input filters are required for this device.


Features

  • •  100 mV full scale voltage sense range, 16-bit resolution
  • •  Bidirectional or unidirectional options
  • •  Wide Bus Voltage Measurement Range 0V to 32V, 16-Bit Resolution
  • •  1% Power Measurement Accuracy Over a Wide Dynamic Range
  • •  48-bit power accumulator register for recording data
  • •  24-bit accumulator count

Applications

  • •  WIN10 laptop, tablet, workstation, cell phone
  • •  Networking
  • •  Automotive
  • •  Linux® Systems
  • •  Linux, Microsoft®, and Cloud Servers
  • •  Industrial


PAC1934 for Embedded Applications


2 898 pièces: Prêt à être expédié le lendemain

    Total$1.85Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2343+
      Manufacturer Lead Time:
      8 semaines
      Minimum Of :
      1
      Maximum Of:
      2898
      Country Of origin:
      Taïwan
         
      • Price: $1.849
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2343+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Taïwan
      • In Stock: 2 898 pièces
      • Price: $1.849

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.