Analog DevicesOP290GPZAmplificateur opérationnel
Op Amp Dual Low Power Amplifier ±18V/36V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 0.5@±15V | |
| 1.6 | |
| 36 | |
| ±0.8 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.005@±15V | |
| 0.025@±15V | |
| 0.04@±15V | |
| Single|Dual | |
| 0.012@±15V | |
| 115.56 | |
| 109.89(Typ) | |
| 80 | |
| 80 to 85 | |
| 0.02 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.27 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP N |
| 8 | |
| Forme de sonde | Through Hole |
Optimize your circuit with this general purpose amplifier OP290GPZ OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±0.8 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. This device utilizes bipolar technology. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

