NIC ComponentsNRWA331M35V10X16FCondensateurs en aluminium
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 0.35A 1000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| 0.6 | |
| Standard | |
| 0.35 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 0.6 |
Thanks to NIC Components, you'll never miss low-end frequencies with their electrolytic NRWA331M35V10X16F aluminum capacitor. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The NRWA331M35V10X16F aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 330uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

