Arrow Electronic Components Online
MUSBB55103|FCI|simage
MUSBB55103|FCI|limage
Connector USB

MUSBB55103

Conn Mini USB Type B RCP 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Medical Bulk

Amphenol Communications Solutions
Fiches techniques 

Spécifications techniques du produit
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Mini USB Type B
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Insulation Resistance (MOhm)
    100
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Zinc Die Cast Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    12
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    18.8
  • Mounting
    Through Hole

Documentation et ressources

Fiches techniques
Ressources de conception