ITT CorporationMS3100E24-10PWConnecteur circulaire

Conn Circular PIN 7 POS Solder Cup ST Wall Mount 7 Terminal 1 Port

This mil-c-5015 circular MS3100E24-10PW connector from ITT will connect any inputs and outputs to your application. This RCP connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-10. It has a receptacle type gender. This device has a maximum current rating of 74 A. This product is 75.44 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

11 pièces: Livraison en 5 jours

    Total$232.96Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 11 pièces
      • Price: $232.96

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.