ITT CorporationMS3100E22-2PConnecteur circulaire

Conn Circular PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port

Connect your circular inputs with this MS3100E22-2P connector from ITT. It has a straight body orientation. Its shell size is 22-2. It has a receptacle type gender. This RCP connector's 3 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 74 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 69.85 mm long, 41.28 mm tall and 41.28 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.