AmphenolMS27467E11F35P-LCConnecteur circulaire
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 24.61 | |
| 30.96 |
This input/output subminiature cylindrical MS27467E11F35P-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This PL connector has 13 contacts that are plated with gold. Its shell size is 11-35. It has a straight body orientation. This product is 30.96 mm long with a diameter of 24.61 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

