KOA CorporationMOS2CT52R302JRésistance simple fixée par alésage

Res Metal Oxide 3K Ohm 5% 2W ±300ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the MOS2CT52R302J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This part has a power rating of 2 W. This product has a resistance value of 3K Ohm. Its temperature coefficient is ±300 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 200 °C. This device is made with metal oxide technology. This product is 12 mm long. The MOS2CT52R302J part has an axial termination style. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    16 semaines
    • Price: $0.0693
    1. 2000+$0.0693
    2. 4000+$0.0678
    3. 8000+$0.0671
    4. 10000+$0.0664
    5. 12000+$0.0650
    6. 20000+$0.0646
    7. 50000+$0.0645

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.