Microchip TechnologyMIC5356-S4YMMELinear Regulators
LDO Regulator Pos 1.2V3.3V 0.5A/0.5A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2|3.3 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 0.1@50mA|0.8@500mA | |
| 0.02%/V(Typ) | |
| 0.3%(Typ) | |
| 0.105 | |
| 64.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.86 mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MSOP EP |
| 8 |
Having trouble maintaining a steady voltage? This 16m MIC5356-S4YMME linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 110 V. This device has a maximum power dissipation of -65 mW. It has an overall accuracy of 16777216 %. This voltage regulation device has 3.6 outputs. This will operate at a minimum voltage of 16 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a 1 output that has a voltage of 10 V, this is power management at its best. Its maximum power dissipation is -65 mW. The maximum dropout voltage is Opr V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

