Microchip TechnologyMCP1825-0802E/ATLinear Regulators

LDO Regulator Pos 0.8V 0.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100

This LDO MCP1825-0802E/AT linear regulator developed by Microchip Technology keeps the power stable! It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. With a small input voltage of 2.1 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 50 Minimum 300
  • Manufacturer Lead Time:
    8 semaines
    • Price: $1.5068
    1. 300+$1.5068
    2. 500+$1.4917
    3. 1000+$1.4768
    4. 2000+$1.4620
    5. 2500+$1.4474
    6. 3000+$1.4329
    7. 4000+$1.4186
    8. 5000+$1.4044
    9. 10000+$1.3904
    10. 20000+$1.3765

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.