Micro Commercial ComponentsMC79L06F-TPLinear Regulators
Standard Regulator Neg -6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -6 | |
| 0.1 | |
| -30 | |
| 8 | |
| 150mV | |
| 60mV | |
| 6 | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -30 | |
| 75 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.6(Max) |
| Largeur du paquet | 2.65(Max) |
| Longueur du paquet | 4.7(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Stable power is ideal for better processing this standard MC79L06F-TP linear regulator developed by Micro Commercial Components will help do so. This voltage regulation device's single output can produce a current up to 0.1 A. Use this part at voltages between -30 V and 8 V. With a fixed output that has a voltage of -6 V, this is power management at its best. Using a load regulation of 60mV and line regulation of 150mV is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is negative. This voltage regulation device has a minimum operating temperature of -30 °C and a maximum of 75 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

