Illinois CapacitorMC08CA050D-FCondensateur Mica
Cap Mica 5pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 5pF | |
| 0.5pF | |
| 100VDC | |
| Flat | |
| 2 X 1.25 X 1.4 | |
| 0805 | |
| -55 | |
| 125 | |
| Bulk | |
| 2 | |
| 1.25 | |
| 1.4(Max) | |
| Surface Mount |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the MC08CA050D-F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2 mm long, 1.4(Max) mm tall and 1.25 mm deep. Its capacitance value is 5pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

