VishayMAL205767479E3Condensateurs en aluminium
Cap Aluminum Lytic 47uF 450V 20% (22 X 30mm) Snap-In 10mm 5.6 Ohm 0.26A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 450VDC | |
| 5.6 | |
| Low | |
| 4.4@20°C@10kHz | |
| 0.26 | |
| 131@1Min|45@5Min | |
| 5000 | |
| Polar | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -25 | |
| 85 | |
| Bulk | |
| 22 | |
| 30 | |
| 16 |
Vishay has you covered with their pure aluminum electrolytic MAL205767479E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 47uF. Its leakage current is 131@1Min|45@5Min μA. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 22 mm. The MAL205767479E3 aluminum electrolytic capacitor has a snap-in termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

