Reduced Price

VishayM55342K09B1E00RWBRésistance fixe à montage sur surface unique

Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

Use this M55342K09B1E00RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -55 to 150 °C. This product is 6.35 mm long, 0.51 mm tall and 3.15 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. It is reliable with a failure rate grade of R.

Import TariffMay apply to this part

125 pièces: Livraison en 2 jours

    Total$21.65Price for 25

    • (25)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2227+
      Manufacturer Lead Time:
      13 semaines
      Country Of origin:
      Israël
      • In Stock: 125 pièces
      • Price: $0.8662

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.