VishayM55342K06B100DRS6Résistance fixe à montage sur surface unique
Res Thick Film 0705 100 Ohm 1% 0.15W ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 50 | |
| No | |
| 0.15 | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 0705 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0705 | |
| 2.03 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
Use this M55342K06B100DRS6 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 0.15 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This product is 2.03 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

