VishayM55342K03B10D0RS2Résistance fixe à montage sur surface unique
Res Thick Film 1005 10 Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 75 | |
| No | |
| 0.2 (1/5) | |
| Thick Film | |
| -65 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| Epoxy | |
| 1005 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1005 | |
| 2.67 | |
| 1.27 | |
| 0.51 | |
| Surface Mount | |
| R |
This is a M55342K03B10D0RS2 fixed single surface-mount resistor from Vishay. This product has a resistance value of 10 Ohm. This durable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of R. It has a tolerance of 1%. This product is 2.67 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thick film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

