VishayM39003/01-6024Condensateur au tantale massif

Cap Tant Solid 4.7uF 10V 10% (3.43 X 7.26mm) Axial (0.1%FR) 125°C Bulk

This M39003/01-6024 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 10 VDC. Its leakage current is 0.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of B. Its capacitance value is 4.7uF. It has a tolerance of 10%. The M39003/01-6024 solid capacitor has an axial termination style. This product is 7.26 mm long with a diameter of 3.43 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    20 semaines
    • Price: $4.256
    1. 100+$4.256
    2. 250+$4.129

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.