25-50% de réduction

Analog DevicesLT8374RUFM-1#WPBFPilote DEL

LED Driver 12 Segment Automotive AEC-Q100 16-Pin QFN EP Tube

The LT8374/LT8374-1 devices feature fixed-frequency and peak current control. The LED current is programmed by a resistor from CTRL pin to ground or by applying a PWM signal to the CTRL pin. The current sense amplifier has a wide common mode range from 0V to VIN, making the LT8374 ideal for matrix applications. An output voltage limit can be set with a resistor from ISP pin to FB pin.

The switching frequency is set at 330kHz/2MHz and can be synchronized to an external clock applied to the SYNC/SPRD pin. With the optional spread-spectrum frequency modulation enabled, the frequency varies from 100% to 125% to reduce EMI.

Additional features include an optional 0.2nF/0.9nF internal compensation capacitor and thermal shutdown.



Key Features and Benefits


  • •  Low Component Count and Simple Solution
  • •  Wide Input Voltage Range: 6.5V to 60V
  • •  0V to 59V LED String Voltage
  • •  ±3% LED Current Regulation
  • •  Spread-Spectrum Frequency Modulation
  • •  Internal Compensation Capacitor
  • •  20:1 Analog, Duty Cycle or PWM LED Current Control
  • •  330kHz/2MHz Fixed Internal Frequency (LT8374/LT8374-1)
  • •  External Frequency Synchronization
  • •  4mm × 4mm 16-Pin Side Solderable QFN Package
  • •  AEC-Q100 Qualified for Automotive Applications


Applications


  • •  Automotive Lighting
  • •  Matrix LED Lighting
  • •  General Purpose LED Driver
  • •  Current Sources


Evaluation Board

The LT8374/LT8374-1 can be evaluated with the EVAL-LT8374-AZ.


41 pièces: Livraison en 2 jours

    Total$3.34Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 41 pièces
      • Price: $3.337

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.