10-25% de reduction
SamtecLSHM-140-01-L-RH-A-N-K-TREmbases de raccordement et réceptacles PCB
Conn High Speed Socket and Terminal Strip HDR/SKT 80 POS 0.5mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket and Terminal Strip | |
| HDR/SKT | |
| 80 | |
| 2 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Dual Side Slot | |
| 14 | |
| 2/Contact | |
| 226VDC|160VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 27.7 | |
| 8.85 | |
| Surface Mount |
Thanks to Samtec's socket and terminal strip LSHM-140-01-L-RH-A-N-K-TR header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR/SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 0.5 mm. This device has a maximum current rating of 1.9 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -55 to 125 °C. This product is 27.7 mm long and 8.85 mm. LSHM-140-01-L-RH-A-N-K-TR is housed in black liquid crystal polymer. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

