Murata ManufacturingLQW18AN6N2C00DInducteur à montage en surface

Inductor RF Chip Unshielded Wirewound 0.0062uH 0.2nH 100MHz 35Q-Factor Non Magnetic 0.75A 0.082Ohm DCR 0603 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip LQW18AN6N2C00D surface mount inductor from Murata is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 6.2n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 6G Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 82m Ohm. This product is 1.8 mm long, 1 mm tall and 1 mm deep.

509 pièces: Livraison en 8 jours

    Total$0.95Price for 10

    • Livraison en 8 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 509 pièces
      • Price: $0.0948

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.