Interrupteur à bouton-poussoir
LP0115CCKW01F
Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug Tray
NKK SwitchesSpécifications techniques du produit
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.65
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Configuration
ON (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
3@250VAC 30VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
200
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
500000
Actuator Color
Green
Actuator Length (mm)
3
Mounting
Panel Mount
Termination Style
Quick Connect/Solder Lug
Number of Terminals
3
Seal Location
Terminals
Seal Description
Epoxy
Base Material
Glass Fiber/Polyamide
Housing Material
Glass Fiber/Polyamide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tray
Thread Size
M16P1
Product Length (mm)
20
Product Depth (mm)
20
Product Height (mm)
26.8

