onsemiLM2575D2T-12R4GConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 4.75V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 52(Typ) | |
| Yes | |
| 1 | |
| 12 | |
| 1 | |
| 4.75 | |
| 40 | |
| 4.75 to 40 | |
| 5000 | |
| 88(Typ) | |
| 2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.57(Max) |
| Largeur du paquet | 9.35(Max) |
| Longueur du paquet | 10.24(Max) |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | D2PAK |
| 6 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down LM2575D2T-12R4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 4.75 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. This converter is 88(typ) % efficient. This part offers a switching frequency of 52(Typ) kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

