NichiconLLS2G221MELZCondensateurs en aluminium
Cap Aluminum Lytic 220uF 400V 20% (22 X 45mm) Snap-In 10mm 1.58A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 400VDC | |
| Low | |
| 1.58 | |
| 880@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 45 | |
| -25 | |
| 85 | |
| Bulk | |
| 22 | |
| 45 | |
| 28 | |
| 0.8 |
The pure aluminum anode on the electrolytic LLS2G221MELZ electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 45 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LLS2G221MELZ aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 220uF. Its leakage current is 880@5Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

