NichiconLGN2W221MELC25Condensateurs en aluminium

Cap Aluminum Lytic 220uF 450V 20% (35 X 25mm) Snap-In 10mm 1.05A 3000h 105°C Bulk

Use this relatively high equivalent series resistance electrolytic LGN2W221MELC25 aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 35 mm. Its capacitance value is 220uF. Its leakage current is 940@5Min μA. The LGN2W221MELC25 aluminum electrolytic capacitor has a snap-in termination style.

117 pièces: Livraison en 3 jours

    Total$64.32Price for 9

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 117 pièces
      • Price: $7.147

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.