PanduitLCAX4/0-38F-XRaccordement de terminaux
Lug Terminal (4/0)AWG Copper 52.6mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 9.52 | |
| Tin | |
| (4/0) | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 52.6 | |
| 30.2 | |
| Cable Mount |
The lug terminal LCAX4/0-38F-X wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is (4/0) AWG. This product is 52.6 mm long and 30.2 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

