KOA CorporationKQ1008TTE1R2JInducteur à montage en surface
Inductor RF Chip Wirewound 1.2uH 5% 7.9MHz 35Q-Factor Ceramic 0.31A 1.6Ohm DCR 1008 Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 1.2u | |
| 5% | |
| 7.9M | |
| 0.31 | |
| 1.6 | |
| 35 | |
| 50M | |
| 250M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.4 | |
| 2 |
This rf chip KQ1008TTE1R2J surface mount inductor from KOA Speer Electronics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.7 mm long, 2 mm tall and 2.4 mm deep. Its test frequency is 7.9M Hz, while its minimum self-resonant frequency is 250M Hz. This SMD inductor has a maximum DC current of 310m A with a maximum resistance of 1.6 Ohm. It has an inductance of 1.2u H. It has a tolerance of 5%. This device utilizes wirewound technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
