SKS KontakttechnikKLEPS 2800 REDÉquipement de test de raccordement électronique

Conn Test Probe F 1 POS ST Cable Mount 1 Port

Safely fasten test equipment to a circuit design by using this test probe KLEPS 2800 RED test terminal block developed by SKS Kontakttechnik. This SKT connector's a single contact that is made out of stainless steel and plated with nickel. It has a straight body orientation. This connector has a single port. It has a socket type gender. This device has a maximum current rating of 20 A. KLEPS 2800 RED is housed in red polybutylene terephthalate. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 80 °C. This product is 157 mm long and 41 mm.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.