KOA CorporationJL6CT52ARésistance simple fixée par alésage
Res 0 Ohm Metal AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 0 | |
| -55 | |
| 125 | |
| No | |
| No | |
| Metal | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 0.6 | |
| 52 | |
| 0.16 | |
| 0.6 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their JL6CT52A fixed single through-hole resistor. This product has a resistance value of 0 Ohm. This product is 52 mm long. The JL6CT52A part has an axial termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

