VishayIHLP3232DZER5R6M01Inducteur à montage en surface
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 6.8A 0.0355Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20 | |
| 20% | |
| 100K | |
| 6.8(Typ) | |
| 16.7(Typ) | |
| 0.0355 | |
| 18M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZER5R6M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 6.8(Typ) A with a maximum resistance of 35.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 18M(Typ) Hz. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 5.6u H.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

