Amphenol Communications SolutionsHLW4S-2C7LFRaccordement FCC-FPC

1.00mm Flex Connectors, HLW-S series, 4 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

FCI brings you their ffc/fpc connector HLW4S-2C7LF flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. Its pitch is 1 mm. This is a 1-row connector. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This product is 6.6 mm long, 5.9 mm tall and 3.9 mm deep. It uses the solder termination method. HLW4S-2C7LF is housed in black polybutylene terephthalate.

Import TariffMay apply to this part

4 459 pièces: Livraison en 2 jours

    Total$0.11Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2224+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Malaisie
      • In Stock: 4 459 pièces
      • Price: $0.1110

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.