TDKFK26C0G2J101JN006Condensateur céramique multicouche
Cap Ceramic 100pF 630V C0G 5% Radial 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 5% | |
| 630VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5.5 X 3.5 X 6 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 5.5(Max) | |
| 3.5(Max) | |
| 6(Max) | |
| 6(Max) |
You can use multiple capacitors of different parameters choosing this FK26C0G2J101JN006 multilayer ceramic capacitor from TDK! Users like its inside crimp standoff wire form. It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The FK26C0G2J101JN006 MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 5.5(Max) mm long, 6(Max) mm tall and 3.5(Max) mm deep. Its capacitance value is 100pF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

